Diode Switching 1.2KV 40A 2-Pin(2+Tab) TO-247AC Modified
International Rectifier 40EPS12 technical specifications.
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Output Current | 40A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
No datasheet is available for this part.