Diode Schottky 15V 20A 3-Pin (3+Tab) TO-220AB
International Rectifier 40L15CT technical specifications.
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 40L15CT to view detailed technical specifications.
No datasheet is available for this part.