Diode, Schottky Barrier, Switching, Vr 30V, If 40A, Pkg D2PAK, Config Common Cathode
International Rectifier 42CTQ030SPBF technical specifications.
| Current Rating | 40A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.