Rectifier Diode, Common Cathode, Schottky, 100 Volt, TO-220AB
International Rectifier 43CTQ100 technical specifications.
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.