Diode Array Schottky 100V TO262
International Rectifier 43CTQ100-1 technical specifications.
| Capacitance | 1.48nF |
| Package/Case | TO-262 |
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.