Diode Schottky 100V 40A 3-Pin(3+Tab) TO-262
International Rectifier 43CTQ100-1PBF technical specifications.
| Capacitance | 1.48nF |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.