43CTQ100PbF Series 100 V 40 A High Frequency Schottky Rectifier - TO-220AB
International Rectifier 43CTQ100PBF technical specifications.
| Current Rating | 40A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.