Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 20V V(RRM), Silicon, TO-220AB
Sign in to ask questions about the International Rectifier 47CTQ020PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 47CTQ020PBF technical specifications.
| Package/Case | TO-262 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 47CTQ020PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.