Diode Schottky 40V 5.5A Dpak
Checking distributor stock and pricing after the page loads.
International Rectifier 50WQ04FNTR technical specifications.
| Capacitance | 405pF |
| Current Rating | 5.5A |
| Lead Free | Contains Lead |
| Output Current | 5.5A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.