Module DC-DC 1-OUT 5V 2.4A 12W 8-Pin AHF
Sign in to ask questions about the International Rectifier 5962-9160001HXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 5962-9160001HXA technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 5962-9160001HXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.