Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, TO-247AC,
International Rectifier 60APU02PBF technical specifications.
| Capacitance | 87pF |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Output Current | 60A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.