Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247AC
Checking distributor stock and pricing after the page loads.
International Rectifier 60CPQ150PBF technical specifications.
| Capacitance | 820pF |
| Current Rating | 60A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.