60CTQ150PbF Series 150 V 2 x 30 A High Frequency Schottky Rectifier - TO-220AB
Checking distributor stock and pricing after the page loads.
| Capacitance | 650pF |
| Package/Case | TO-220 |
| Current Rating | 60A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |