Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB
Checking distributor stock and pricing after the page loads.
International Rectifier 63CTQ100PBF technical specifications.
| Capacitance | 1.1nF |
| Package/Case | TO-220AB |
| Current Rating | 60A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |