The 65PQ015 is a general purpose rectifier from International Rectifier with a DC rated voltage of 15V and a current rating of 65A. It is packaged in a TO-247 case and is available in quantities of 500. The device is not RoHS compliant and contains lead. It is suitable for use in a variety of applications where a general purpose rectifier is required.
International Rectifier 65PQ015 technical specifications.
| Capacitance | 4.3nF |
| Package/Case | TO-247 |
| Current Rating | 65A |
| Lead Free | Contains Lead |
| Output Current | 65A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.