Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTERNATIONAL RECTIFIER
70CRU02
Datasheet
International Rectifier
70CRU02
End of Life
Diode Array 200V 35A TO218
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
General Purpose Rectifiers
Diode Array 200V 35A TO218
Package
TO-218
Capacitance
50pF
Current Rating
70A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacitance
50pF
Package/Case
TO-218
Current Rating
70A
Lead Free
Contains Lead
Packaging
Bulk
RoHS Compliant
No
DC Rated Voltage
200V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account