70HF Series 1200 V 70 A Stud Mount Standard Recovery Diode - DO-203AB (DO-5)
Checking distributor stock and pricing after the page loads.
| Current Rating | 70A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |