Diode, SCR, Switching, Vr 1600V, If 70A, Pkg Super-247, Config Thyristor, Vf 1.4V
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Current Rating | 70A |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.6kV |
| RoHS | Not Compliant |