The 72HF40 is a single-element rectifier diode with a maximum operating temperature of 180 degrees Celsius. It features a silicon diode element and a DO-203AB package with one terminal positioned on the upper side. The diode is designed for general-purpose rectification applications and is rated for a maximum reverse voltage of 400 volts.
International Rectifier 72HF40 technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-203AB |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier 72HF40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.