The 75SLQ060 is a surface mount general purpose rectifier from International Rectifier. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum repetitive reverse voltage of 60V and a peak non-repetitive surge current of 500A. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Forward Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |