Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 30V V(RRM), Silicon, D61-8-SL, 3 PIN
Sign in to ask questions about the International Rectifier 82CNQ030ASL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 82CNQ030ASL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier 82CNQ030ASL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.