Module DC-DC 28VIN 1-OUT 5V 2.4A 12W 8-Pin AHF
International Rectifier AHF2805S/ES technical specifications.
| Package/Case | Module |
| Depth | 28.45mm |
| Isolation | Isolated |
| Length | 36.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.