Module DC-DC 2-OUT 15V/-15V 0.72A 12W 8-Pin AHF
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Number of Outputs | 2 |
| Output Current | 720mA |
| Output Power | 12W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |