The AHF2815TF/ES is a 3-output isolated power module from International Rectifier. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The module is packaged in a module case and measures 28.45mm in depth and 36.83mm in length. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier AHF2815TF/ES technical specifications.
| Package/Case | Module |
| Depth | 28.45mm |
| Isolation | Isolated |
| Length | 36.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 3 |
| Output Power | 8W |
| RoHS Compliant | No |
| RoHS | Not Compliant |