Module DC-DC 2-OUT 12V/-12V 0.333A 5W 7-Pin AMA
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Number of Outputs | 2 |
| Output Current | 333mA |
| Output Power | 5W |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |