Module DC-DC 1-OUT 12V 0.417A 5W 7-Pin AMA
International Rectifier AMA2812S technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 417mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
No datasheet is available for this part.