Module DC-DC 2-OUT 15V/-15V 0.4A/-0.4A 12W 8-Pin AMF
Sign in to ask questions about the International Rectifier AMF2815D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AMF2815D technical specifications.
| Package/Case | Module |
| Number of Outputs | 2 |
| Output Power | 12W |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier AMF2815D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.