Module DC-DC 2-OUT 12V/-12V 30W 10-Pin AMR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AMR2812D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Number of Outputs | 2 |
| Output Power | 30W |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier AMR2812D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.