DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, 1.065 X 1.075 X 0.270 INCH, PACKAGE-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier ASA2815D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier ASA2815D technical specifications.
| Number of Outputs | 2 |
| Output Current | 267mA |
| Output Power | 5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier ASA2815D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.