Module DC-DC 2-OUT 15V/-15V 0.267A 5W 8-Pin ASA
Checking distributor stock and pricing after the page loads.
International Rectifier ASA2815D/HB technical specifications.
| Number of Outputs | 2 |
| Output Current | 267mA |
| Output Power | 5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.