Module DC-DC 2-OUT 15V/-15V 1A/-1A 30W 10-Pin ATR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier ATR2815D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier ATR2815D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.