
Automotive-grade, AEC-Q100 compliant power management IC featuring a single low-side output. Delivers up to 18A continuous output current with a maximum on-state resistance of 13mΩ. Operates from a 5.5V supply and offers over-temperature fault protection. Packaged in a TO-220-3 through-hole mount, this component boasts a 39V clamping voltage and a maximum power dissipation of 25W. Suitable for applications requiring robust power control with fast switching characteristics.
International Rectifier AUIPS1011 technical specifications.
| Package/Case | TO-220-3 |
| Clamping Voltage-Max | 39V |
| Current | 18A |
| Fall Time | 70us |
| Fault Protection | Over Temperature |
| Height | 4.82mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 13MR |
| Output Configuration | Low Side |
| Output Current | 18A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 700us |
| Turn-On Delay Time | 150us |
| Voltage | 5.5V |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
