
Gate Drivers INT PWR Low Side 13mOhms 85A 39V
International Rectifier AUIPS1011STRL technical specifications.
| Package/Case | TO-263-3 |
| Fall Time | 150us |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 6.5A |
| Output Voltage | 36V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.
