
The AUIPS1021STRL is a single-channel power switch from International Rectifier, featuring a maximum output current of 4.8A and a maximum power dissipation of 3.1W. It is designed for low-side applications and is suitable for surface mount assembly. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. It is part of the Automotive, AEC-Q100 series and is available in a D2PAK package.
International Rectifier AUIPS1021STRL technical specifications.
| Package/Case | D2PAK |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.8A |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 20mR |
| Output Configuration | Low Side |
| Output Current | 4.8A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.