
The AUIPS1031RTR is a surface mount power management IC available in a DPAK package. It operates over a temperature range of -40°C to 150°C and can handle up to 2.5W of power dissipation. With an on-state resistance of 40mR, this IC can supply up to 3A of output current. It is compliant with RoHS regulations and available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the International Rectifier AUIPS1031RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS1031RTR technical specifications.
| Package/Case | DPAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| Output Current | 3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1031RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
