
SWITCH, IPS, 1CH, LS, DPAK - More Details
Sign in to ask questions about the International Rectifier AUIPS2041R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS2041R technical specifications.
| Package/Case | DPAK |
| Current | 1.4A |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS2041R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
