
Automotive qualified high-side gate driver IC featuring 30mΩ Rds(on) and 40V capability. Delivers up to 19A output current with a maximum operating current of 3.9A. Includes over-temperature fault protection and an On/Off interface. Surface mountable in a DPAK package, operating from -40°C to 150°C.
Sign in to ask questions about the International Rectifier AUIPS6021R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS6021R technical specifications.
| Package/Case | DPAK |
| Current | 32A |
| Fall Time | 65us |
| Fault Protection | Over Temperature |
| Height | 2.39mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.9A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 19A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2.2mA |
| Voltage | 36.3V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6021R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
