
Automotive-grade, AEC-Q100 qualified high-side power switch IC with a 4.3A maximum output current and a low 0.029 Ohm on-resistance. Features include over-temperature fault protection, on/off interface, and a 6V to 28V supply voltage range. This surface-mount D2PAK package component offers a 39V maximum output voltage and operates from -40°C to 150°C. Ideal for automotive applications requiring reliable power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIPS6021STRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIPS6021STRL technical specifications.
| Package/Case | TO-263-5 |
| Fall Time | 65us |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.3A |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 10A |
| Output Voltage | 39V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5mA |
| Turn-Off Delay Time | 80us |
| Turn-On Delay Time | 40us |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS6021STRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
