
Peripheral driver IC featuring a buffer/inverter configuration. This single-driver integrated circuit offers a maximum on-state resistance of 120mΩ and a rated current of 1.5A. It supports a maximum clamping voltage of 70V and is lead-free and RoHS compliant. Packaged in an SOIC-8 (PDSO8) format.
International Rectifier AUIPS7091GTR technical specifications.
| Clamping Voltage-Max | 70V |
| Lead Free | Lead Free |
| On-state Resistance-Max | 120MR |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS7091GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
