IC PWM IPS HIGH SIDE DPAK-5
International Rectifier AUIPS7221RTR technical specifications.
| Package/Case | DPAK |
| Fall Time | 0.1us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 30mR |
| Output Current | 200nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Turn-Off Delay Time | 1.2us |
| Turn-On Delay Time | 0.9us |
| RoHS | Compliant |
No datasheet is available for this part.
