The AUIR3200STR is a single-channel gate driver IC from International Rectifier. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 6V and 36V. This IC is packaged in a surface-mount SOIC-8 package and is compliant with RoHS regulations. It is designed for use in power management applications.
Sign in to ask questions about the International Rectifier AUIR3200STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIR3200STR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3200STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.