
High-side power load switch with programmable current sense, featuring a 32V maximum supply voltage and 18A output current. This integrated circuit offers a 9mΩ on-state resistance and operates across a -40°C to 150°C temperature range. Designed for TO-220 packaging, it supports both surface mount and through-hole mounting. Key timing specifications include a 55µs turn-on delay and a 140µs turn-off delay.
International Rectifier AUIR3314 technical specifications.
| Package/Case | TO-220 |
| Current | 18A |
| Fall Time | 20us |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount, Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 9mR |
| Output Current | 18A |
| Output Current per Channel | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 140us |
| Turn-On Delay Time | 55us |
| Voltage | 37V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
