
Latch-based peripheral driver in a D2PAK package, designed for surface mounting. Features a maximum output current of 23A and an on-state resistance of 5.5mR. Operates with supply voltages from 6V to 26V, with a maximum input voltage of 26V. Offers a fall time of 100µs and turn-off delay of 350µs, alongside a turn-on delay of 300µs. This RoHS compliant component has a maximum operating temperature of 150°C.
International Rectifier AUIR3316S technical specifications.
| Package/Case | D2PAK |
| Current | 23A |
| Fall Time | 100us |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 5.5mR |
| Output Current | 7A |
| Output Current per Channel | 7A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AUIR Series |
| Supply Current | 1.5uA |
| Turn-Off Delay Time | 350us |
| Turn-On Delay Time | 300us |
| Voltage | 26V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3316S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
