
Brush DC Motor Controller, 45A, PSSO6, ROHS COMPLIANT, TO-263CB, D2PAK-7
Sign in to ask questions about the International Rectifier AUIR3330STRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIR3330STRL technical specifications.
| Package/Case | TO-263-7 |
| Fall Time | 650ns |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIR3330STRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.