Power Field-Effect Transistor, 160A I(D), 40V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-3
Sign in to ask questions about the International Rectifier AUIRF1404ZSTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRF1404ZSTRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 4.34nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 3.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF1404ZSTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.