N-Channel Power MOSFET, D2PAK package, offering 150A continuous drain current and 55V drain-to-source breakdown voltage. Features low 4.9mΩ drain-to-source resistance and 230W maximum power dissipation. Operates from -55°C to 175°C with fast switching times, including 18ns turn-on delay and 82ns fall time. This surface-mount silicon FET is RoHS compliant.
Sign in to ask questions about the International Rectifier AUIRF1405ZSTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRF1405ZSTRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 4.9mR |
| Drain to Source Voltage (Vdss) | 55V |
| Element Configuration | Single |
| Fall Time | 82ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 4.78nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| Rds On Max | 4.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 18ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF1405ZSTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.