
Power Field-Effect Transistor, 240A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, ROHS COMPLIANT, PLASTIC, D2PAK-7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIRF2804S-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRF2804S-7P technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 240A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 6.93nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 17ns |
| Width | 11.33mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF2804S-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.