
N-Channel Power MOSFET, 55V Drain-Source Voltage, 135A Continuous Drain Current, and 4.7mΩ Drain-Source Resistance. This silicon, metal-oxide semiconductor FET features a D2PAK surface-mount package, 200W maximum power dissipation, and operates across a wide temperature range of -55°C to 175°C. Key electrical characteristics include 5.11nF input capacitance and fast switching times with 14ns turn-on and 68ns turn-off delays. RoHS compliant.
Sign in to ask questions about the International Rectifier AUIRF2805S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRF2805S technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 135A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 4.7mR |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 5.11nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 14ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF2805S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.