
Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8
Sign in to ask questions about the International Rectifier AUIRF7103QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRF7103QTR technical specifications.
| Package/Case | SOIC N |
| Continuous Drain Current (ID) | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRF7103QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
