
Trans MOSFET P-CH 55V 74A Automotive 3-Pin(3+Tab) TO-220AB Full-Pak Tube
Sign in to ask questions about the International Rectifier AUIRFI4905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier AUIRFI4905 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 74A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 3.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIRFI4905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.